DC Brushless Fans (BLDC)
Compare | Mfr Part # | Quantity Available | Price | Series | Product Status | Voltage - Rated | Size / Dimension | Width | Air Flow | Static Pressure | Bearing Type | Fan Type | Features | Noise | Power (Watts) | RPM | Termination | Ingress Protection | Operating Temperature | Approval Agency | Weight |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | Obsolete | Obsolete | 5VDC | Square - 30mm L x 30mm H | 10.00mm | 4.6 CFM (0.129m³/min) | 0.110 in H2O (27.4 Pa) | Vapo-Bearing™ | Tubeaxial | - | 20.0dB(A) | 450 mW | 8000 RPM | 2 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, CUR, TUV, UL | 0.019 lb (8.62 g) | |||
0 In Stock | Obsolete | Obsolete | 5VDC | Square - 25mm L x 25mm H | 10.00mm | 3.5 CFM (0.098m³/min) | 0.250 in H2O (62.3 Pa) | Vapo-Bearing™ | Tubeaxial | Speed Sensor (Tach) | 23.0dB(A) | 600 mW | 13000 RPM | 3 Wire Leads | - | 14 ~ 158°F (-10 ~ 70°C) | CE, CUR, TUV, UL | 0.016 lb (7.26 g) |