Heat Sinks

Results: 2
Stocking Options
Environmental Options
Media
Marketplace Product
2Results
Applied FiltersRemove All

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Package Cooled
Attachment Method
Shape
Length
Width
Diameter
Fin Height
Power Dissipation @ Temperature Rise
Thermal Resistance @ Forced Air Flow
Thermal Resistance @ Natural
Material
Material Finish
621K
621K
HEATSINK FOR TO3
Wakefield-Vette
182
In Stock
1 : ¥42.36000
Bulk
Bulk
Active
Board Level
TO-3
Press Fit
Rectangular, Fins
1.500" (38.10mm)
4.750" (120.65mm)
-
0.461" (11.70mm)
15.0W @ 75°C
2.00°C/W @ 250 LFM
-
Aluminum Alloy
Black Anodized
HEATSINK FOR TO3
621A
HEATSINK FOR TO3
Wakefield-Vette
0
In Stock
Check Lead Time
1 : ¥42.36000
Bulk
Bulk
Active
Board Level
TO-3
Press Fit
Rectangular, Fins
1.500" (38.10mm)
4.750" (120.65mm)
-
0.461" (11.70mm)
15.0W @ 75°C
2.00°C/W @ 250 LFM
-
Aluminum Alloy
Black Anodized
Showing
of 2

Heat Sinks


Passive heat exchangers that transfer the heat generated by an electronic component to a fluid medium, often air or a liquid coolant, dissipating it away from the device to maintain an optimal operating temperature. They are designed to maximize the surface area in contact with the medium surrounding it. They are usually made out of copper or aluminum due to their high thermal conductivity.