577202B00000G | |
---|---|
DigiKey Part Number | HS107-ND |
Manufacturer | |
Manufacturer Product Number | 577202B00000G |
Description | HEAT SINK TO-220 .500" COMPACT |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Heat Sink TO-220 Aluminum 1.5W @ 40°C Board Level |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Board Level | |
Package Cooled | TO-220 | |
Attachment Method | Bolt On | |
Shape | Rectangular, Fins | |
Length | 0.750" (19.05mm) | |
Width | 0.520" (13.21mm) | |
Diameter | - | |
Fin Height | 0.500" (12.70mm) | |
Power Dissipation @ Temperature Rise | 1.5W @ 40°C | |
Thermal Resistance @ Forced Air Flow | 10.00°C/W @ 200 LFM | |
Thermal Resistance @ Natural | 24.40°C/W | |
Material | ||
Material Finish | Black Anodized | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.10000 | ¥4.10 |
10 | ¥3.94900 | ¥39.49 |
25 | ¥3.75000 | ¥93.75 |
50 | ¥3.64980 | ¥182.49 |
100 | ¥3.60060 | ¥360.06 |
250 | ¥3.35400 | ¥838.50 |
500 | ¥3.15666 | ¥1,578.33 |
2,000 | ¥2.86080 | ¥5,721.60 |
6,000 | ¥2.76213 | ¥16,572.78 |