19039355A | |
---|---|
DigiKey Part Number | CR570-ND |
Manufacturer | |
Manufacturer Product Number | 19039355A |
Description | FAN AXIAL 172X50.8MM PQ12B4QNN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Round - 172mm Dia Ball 235.0 CFM (6.58m³/min) 2 Terminals and 3 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Round - 172mm Dia | |
Width | 50.80mm | |
Air Flow | 235.0 CFM (6.58m³/min) | |
Static Pressure | 0.769 in H2O (191.5 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Auto Restart, Fan Performance Sensor (FPS), Locked Rotor Protection | |
Noise | 51.2dB(A) | |
Power (Watts) | 26.3 W | |
RPM | ||
Termination | 2 Terminals and 3 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, UL | |
Weight | 1.8 lbs (816.5 g) | |
Current Rating (Amps) | 2.22A | |
Voltage Range | 9 ~ 14VDC | |
Material - Frame | Aluminum | |
Material - Blade | Polycarbonate (PC) | |
Lifetime @ Temp. | 75000 Hrs @ 40°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
300 | ¥485.58323 | ¥145,674.97 |