DC/DC & AC/DC (Off-Line) SMPS Evaluation Boards

Results: 3
Packaging
BoxBulk
Product Status
ActiveDiscontinued at Digi-KeyObsolete
Main Purpose
AC/DC, Primary SideAC/DC, Primary and Secondary Side with PFC
Voltage - Output
19V32V
Current - Output
1A3A8A
Voltage - Input
85 ~ 265 VAC90 ~ 265 VAC
Regulator Topology
FlybackForward Converter
Frequency - Switching
65kHz133kHz-
Utilized IC / Part
NCP1217, NCP1605NCP1237NCP1271
Stocking Options
Environmental Options
Media
Marketplace Product
3Results
Applied FiltersRemove All

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Main Purpose
Outputs and Type
Power - Output
Voltage - Output
Current - Output
Voltage - Input
Regulator Topology
Frequency - Switching
Board Type
Supplied Contents
Utilized IC / Part
NCP1271ADAPGEVB
NCP1271ADAPGEVB
EVAL BOARD FOR NCP1271ADAPG
onsemi
0
In Stock
Obsolete
Bulk
ObsoleteAC/DC, Primary Side1, Isolated-19V3A85 ~ 265 VACFlyback65kHzFully PopulatedBoard(s)NCP1271
NCP1605FORWGEVB
NCP1605FORWGEVB
EVAL BOARD FOR NCP1605FORWG
onsemi
0
In Stock
Discontinued at Digi-Key
Box
Discontinued at Digi-KeyAC/DC, Primary and Secondary Side with PFC1, Isolated-19V8A90 ~ 265 VACForward Converter133kHzFully PopulatedBoard(s)NCP1217, NCP1605
BOARD EVAL 32W 32V PRINT ADAPTER
NCP1237PRINTGEVB
BOARD EVAL 32W 32V PRINT ADAPTER
onsemi
0
In Stock
Active
Bulk
ActiveAC/DC, Primary Side1, Isolated32 W32V1A85 ~ 265 VACFlyback-Fully PopulatedBoard(s)NCP1237
Showing
of 3

DC/DC & AC/DC (Off-Line) SMPS Evaluation Boards


Products within this family provide a convenient means of evaluating the performance or behavior of devices used for switch-mode power conversion, including both DC-DC and AC-DC types. Devices described as "regulators" (those containing an internal power switching device) and "controllers" (those designed to control an external power switch) are both included.