DC/DC & AC/DC (Off-Line) SMPS Evaluation Boards

Results: 6
Product Status
ActiveObsolete
Main Purpose
DC/DC, Step Down with LDODC/DC, Step Down
Outputs and Type
1, Non-Isolated2, Non-Isolated
Voltage - Output
1.8V3.3V-
Current - Output
3A4A5A6A, 200mA10A, 200mA15A, 200mA
Voltage - Input
2.8V ~ 5.5V3V ~ 17V3V ~ 28V4.75V ~ 26V
Frequency - Switching
500kHz-
Utilized IC / Part
SiC401SiC402SiC403SiC413SiP12107SiP12108
Stocking Options
Environmental Options
Media
Marketplace Product
6Results
Applied FiltersRemove All

Showing
of 6
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Main Purpose
Outputs and Type
Voltage - Output
Current - Output
Voltage - Input
Regulator Topology
Frequency - Switching
Board Type
Supplied Contents
Utilized IC / Part
SIP12107DB
SIP12107DB
EVAL BOARD BUCK REG 5V 3A
Vishay Siliconix
0
In Stock
Check Lead Time
1 : ¥595.92000
Box
Box
Active
DC/DC, Step Down
1, Non-Isolated
-
3A
2.8V ~ 5.5V
Buck
-
Fully Populated
Board(s)
SiP12107
SIP12108DB
SIP12108DB
EVAL BOARD BUCK REG ADJ 5A
Vishay Siliconix
0
In Stock
Check Lead Time
1 : ¥595.92000
Box
Box
Active
DC/DC, Step Down
1, Non-Isolated
1.8V
5A
2.8V ~ 5.5V
Buck
-
Fully Populated
Board(s)
SiP12108
SIC403DB
SIC403DB
EVAL BOARD BUCK REG ADJ 6A
Vishay Siliconix
0
In Stock
Check Lead Time
1 : ¥893.92000
Box
Box
Active
DC/DC, Step Down with LDO
2, Non-Isolated
-
6A, 200mA
3V ~ 28V
Buck
-
Fully Populated
Board(s)
SiC403
SIC413DB
SIC413DB
EVAL BOARD BUCK REG 26V 4A
Vishay Siliconix
0
In Stock
Obsolete
Box
Obsolete
DC/DC, Step Down
1, Non-Isolated
3.3V
4A
4.75V ~ 26V
Buck
500kHz
Fully Populated
Board(s)
SiC413
SIC401DB
SIC401DB
EVAL BOARD BUCK REG ADJ 15A
Vishay Siliconix
0
In Stock
Obsolete
Box
Obsolete
DC/DC, Step Down with LDO
2, Non-Isolated
-
15A, 200mA
3V ~ 17V
Buck
-
Fully Populated
Board(s)
SiC401
SIC402DB
SIC402DB
EVAL BOARD BUCK REG ADJ 10A
Vishay Siliconix
0
In Stock
Obsolete
Box
Obsolete
DC/DC, Step Down with LDO
2, Non-Isolated
-
10A, 200mA
3V ~ 28V
Buck
-
Fully Populated
Board(s)
SiC402
Showing
of 6

DC/DC & AC/DC (Off-Line) SMPS Evaluation Boards


Products within this family provide a convenient means of evaluating the performance or behavior of devices used for switch-mode power conversion, including both DC-DC and AC-DC types. Devices described as "regulators" (those containing an internal power switching device) and "controllers" (those designed to control an external power switch) are both included.