DAK-14A | ||
---|---|---|
DigiKey Part Number | 596-1000-ND | |
Manufacturer | ||
Manufacturer Product Number | DAK-14A | |
Description | KIT DESIGN ACCELERATOR ADAPTER | |
Customer Reference | ||
Detailed Description | TNY264 TinySwitch®-II AC/DC, Primary Side 1, Isolated Outputs Evaluation Board | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Power Integrations | |
Series | ||
Part Status | Obsolete | |
Main Purpose | AC/DC, Primary Side | |
Outputs and Type | 1, Isolated | |
Power - Output | 3 W | |
Voltage - Output | 9V | |
Current - Output | 330mA | |
Voltage - Input | 85 ~ 265 VAC | |
Regulator Topology | Flyback | |
Frequency - Switching | 132kHz | |
Board Type | Fully Populated | |
Supplied Contents | Board(s) | |
Utilized IC / Part | TNY264 |