17800VISM | |
---|---|
DigiKey Part Number | 732-17800VISM-ND |
Manufacturer | |
Manufacturer Product Number | 17800VISM |
Description | SIP8 VISM EVALUATION BOARD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 17791063215 MagI³C, VISM DC/DC Converter 1, Isolated Outputs Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Main Purpose | DC/DC Converter | |
Outputs and Type | 1, Isolated | |
Power - Output | 1 W | |
Voltage - Output | 3.3V ~ 6V | |
Current - Output | 300mA | |
Voltage - Input | 8V ~ 42V | |
Regulator Topology | Buck | |
Frequency - Switching | - | |
Board Type | Fully Populated | |
Supplied Contents | Board(s) | |
Utilized IC / Part | 17791063215 | |
Note | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥260.55000 | ¥260.55 |