DC/DC & AC/DC (Off-Line) SMPS Evaluation Boards
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Main Purpose | Outputs and Type | Voltage - Output | Current - Output | Voltage - Input | Regulator Topology | Frequency - Switching | Board Type | Supplied Contents | Utilized IC / Part |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
9 In Stock | 1 : ¥482.74000 Box | Box | Active | DC/DC, Step Down | 1, Non-Isolated | 1.5V | 14A | 8V ~ 20V | Buck | 500kHz | Fully Populated | Board(s) | TPS53319 | |||
4 In Stock | 1 : ¥1,960.52000 Box | Box | Active | DC/DC, Step Down | 1, Non-Isolated | 1.1V | 4A | 8V ~ 14V | Buck | 300kHz | Fully Populated | Board(s) | TPS53219 | |||
2 In Stock | 1 : ¥482.74000 Box | Box | Active | DC/DC, Step Down | 1, Non-Isolated | 1.5V | 20A | 8V ~ 14V | Buck | 500kHz | Fully Populated | Board(s) | TPS53353 | |||
0 In Stock | 1 : ¥867.78000 Box | Box | Obsolete | DC/DC, Step Down | - | - | - | - | Buck | - | Fully Populated | Board(s) | TPS53819 |