Microcontrollers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Core Processor | Core Size | Speed | Connectivity | Peripherals | Number of I/O | Program Memory Size | Program Memory Type | EEPROM Size | RAM Size | Voltage - Supply (Vcc/Vdd) | Data Converters | Oscillator Type | Operating Temperature | Grade | Qualification | Mounting Type | Supplier Device Package | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | Active | Bulk | Active | ARM® Cortex®-R5F | 32-Bit | 300MHz | CANbus, EBI/EMI, Ethernet, FlexRay, I2C, LINbus, MibSPI, SCI, SPI, UART/USART | DMA, POR, PWM, WDT | 145 | 4MB (4M x 8) | FLASH | 128K x 8 | 512K x 8 | 3V ~ 3.6V | A/D 41x12b | Internal | -55°C ~ 125°C (TA) | - | - | Surface Mount | 337-NFBGA (16x16) | 337-LFBGA | |||
0 In Stock Check Lead Time | 90 : ¥646.65933 Bulk | Bulk | Active | ARM® Cortex®-R5F | 32-Bit | 300MHz | CANbus, EBI/EMI, Ethernet, FlexRay, I2C, LINbus, MibSPI, SCI, SPI, UART/USART | DMA, POR, PWM, WDT | 168 | 4MB (4M x 8) | FLASH | 128K x 8 | 512K x 8 | 1.14V ~ 1.32V | A/D 41x12b | Internal | -55°C ~ 125°C (TA) | - | - | Surface Mount | 337-NFBGA (16x16) | 337-LFBGA |