Single Board Computers (SBCs)
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Core Processor | Speed | Number of Cores | Power (Watts) | Cooling Type | Size / Dimension | Form Factor | Expansion Site/Bus | RAM Capacity/Installed | Storage Interface | Video Outputs | Ethernet | USB | RS-232 (422, 485) | Digital I/O Lines | Analog Input:Output | Watchdog Timer | Contents | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
157 In Stock | 1 : ¥5,902.52000 Bulk | Bulk | Active | NVIDIA Carmel ARMv8.2 | 1.9GHz | 6 | 10W, 15W, 20W | - | 1.771" x 2.740" (45.00mm x 69.60mm) | - | CAN, GPIO, I2C, I2S, SDIO, SPI, UART | 16GB | eMMC 5.1 | HDMI | 10/100/1000 Mbps | USB 2.0 (3), USB 3.1 (1) | - | - | - | - | - | - | |||
0 In Stock Check Lead Time | 1 : ¥13,566.36000 Bulk | Bulk | Active | NVIDIA Carmel ARMv8.2 | - | 6 | - | Fan | 12.990" x 11.810" (330.00mm x 300.00mm) | AT/ATX | - | 8GB/0GB | 2.5" HDD SATAIII, 3.5" HDD SATAIII | HDMI | 10/100/1000 Mbps, GbE (1) | USB 2.0 Type-A (1), USB 3.2 (1), USB Micro OTG (1) | 1 | - | - | - | - | 0°C ~ 50°C |