Diode Arrays
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Diode Configuration | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) (per Diode) | Voltage - Forward (Vf) (Max) @ If | Speed | Reverse Recovery Time (trr) | Current - Reverse Leakage @ Vr | Operating Temperature - Junction | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,192 In Stock | 1 : ¥19.29000 Cut Tape (CT) 2,500 : ¥12.83738 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 12 Pair Series Connection | Schottky | 7 V | 50mA | 1.3 V @ 50 mA | Small Signal =< 200mA (Io), Any Speed | 16 ns | 5 µA @ 7 V | 0°C ~ 70°C | Surface Mount | 16-SOIC (0.154", 3.90mm Width) | 16-SOIC | |||
0 In Stock Check Lead Time | 1 : ¥35.71000 Tube | Tube | Active | 12 Pair Series Connection | Schottky | 7 V | 50mA | 1.3 V @ 50 mA | Small Signal =< 200mA (Io), Any Speed | 16 ns | 5 µA @ 7 V | 0°C ~ 70°C | Through Hole | 16-DIP (0.300", 7.62mm) | 16-PDIP | |||
1,916 In Stock | 1 : ¥27.50000 Cut Tape (CT) 2,000 : ¥13.79556 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 12 Pair Series Connection | Schottky | 7 V | 50mA | 1.3 V @ 50 mA | Small Signal =< 200mA (Io), Any Speed | 16 ns | 5 µA @ 7 V | 0°C ~ 70°C | Surface Mount | 16-TSSOP (0.173", 4.40mm Width) | 16-TSSOP | |||
0 In Stock Check Lead Time | 2,000 : ¥17.24718 Tape & Reel (TR) | Tape & Reel (TR) | Active | 12 Pair Series Connection | Schottky | 7 V | 50mA | 1.3 V @ 50 mA | Small Signal =< 200mA (Io), Any Speed | 16 ns | 5 µA @ 7 V | 0°C ~ 70°C | Surface Mount | 16-SOIC (0.209", 5.30mm Width) | 16-SO | |||
79 In Stock | 1 : ¥37.11000 Tube | Tube | Obsolete | 12 Pair Series Connection | Schottky | 7 V | 50mA | 1.3 V @ 50 mA | Small Signal =< 200mA (Io), Any Speed | 16 ns | 5 µA @ 7 V | 0°C ~ 70°C | Surface Mount | 16-SOIC (0.154", 3.90mm Width) | 16-SOIC | |||
0 In Stock | Obsolete | Tube | Obsolete | 12 Pair Series Connection | Schottky | 7 V | 50mA | 1.3 V @ 50 mA | Small Signal =< 200mA (Io), Any Speed | 16 ns | 5 µA @ 7 V | 0°C ~ 70°C | Surface Mount | 16-SOIC (0.154", 3.90mm Width) | 16-SOIC | |||
0 In Stock | Obsolete | Tube | Obsolete | 12 Pair Series Connection | Schottky | 7 V | 50mA | 1.3 V @ 50 mA | Small Signal =< 200mA (Io), Any Speed | 16 ns | 5 µA @ 7 V | 0°C ~ 70°C | Surface Mount | 16-TSSOP (0.173", 4.40mm Width) | 16-TSSOP | |||
0 In Stock | Active | Bulk | Active | 12 Pair Series Connection | Schottky | 7 V | 50mA | 1.3 V @ 50 mA | Small Signal =< 200mA (Io), Any Speed | 16 ns | 5 µA @ 7 V | 0°C ~ 70°C | Surface Mount | 16-SSOP (0.209", 5.30mm Width) | 16-SSOP | |||
0 In Stock | Obsolete | Tube | Obsolete | 12 Pair Series Connection | Schottky | 7 V | 50mA | 1.3 V @ 50 mA | Small Signal =< 200mA (Io), Any Speed | 16 ns | 5 µA @ 7 V | 0°C ~ 70°C | Surface Mount | 16-SOIC (0.209", 5.30mm Width) | 16-SO |