DSP45-12AZ-TRL | ||
---|---|---|
DigiKey Part Number | 238-DSP45-12AZ-TRLTR-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | DSP45-12AZ-TRL | |
Description | DIODE ARRAY GP 1200V 45A TO268AA | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | Diode Array 1 Pair Series Connection 1200 V 45A Surface Mount TO-268-3, D3PAK (2 Leads + Tab), TO-268AA | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | IXYS | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Diode Configuration | 1 Pair Series Connection | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 1200 V | |
Current - Average Rectified (Io) (per Diode) | 45A | |
Voltage - Forward (Vf) (Max) @ If | 1.26 V @ 45 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 40 µA @ 1200 V | |
Operating Temperature - Junction | -40°C ~ 175°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-268-3, D3PAK (2 Leads + Tab), TO-268AA | |
Supplier Device Package | TO-268AA (D3Pak-HV) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
400 | ¥42.05813 | ¥16,823.25 |
800 | ¥39.42950 | ¥31,543.60 |
1,200 | ¥35.48655 | ¥42,583.86 |
2,000 | ¥33.25225 | ¥66,504.50 |