APD1505-000 | |
---|---|
DigiKey Part Number | 863-APD1505-000-ND |
Manufacturer | |
Manufacturer Product Number | APD1505-000 |
Description | SILICON PIN DIODE CHIP |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | RF Diode PIN - Single 200V 200 mA Die |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Diode Type | PIN - Single | |
Voltage - Peak Reverse (Max) | 200V | |
Current - Max | 200 mA | |
Capacitance @ Vr, F | 0.06pF @ 10V, 1MHz | |
Resistance @ If, F | 2.5Ohm @ 10mA, 500MHz | |
Operating Temperature | -65°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Package / Case | Die | |
Supplier Device Package | Die |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥13.97070 | ¥1,397.07 |