AOUS66416 | ||
---|---|---|
DigiKey Part Number | 785-AOUS66416TR-ND - Tape & Reel (TR) 785-AOUS66416CT-ND - Cut Tape (CT) 785-AOUS66416DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | AOUS66416 | |
Description | MOSFET N-CH 40V 33A/69A ULTRASO8 | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | N-Channel 40 V 33A (Ta), 69A (Tc) 6.2W (Ta), 73.5W (Tc) Surface Mount UltraSO-8™ | |
Datasheet | Datasheet | |
EDA/CAD Models | AOUS66416 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 3.3mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 50 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2575 pF @ 20 V | |
FET Feature | - | |
Power Dissipation (Max) | 6.2W (Ta), 73.5W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | UltraSO-8™ | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.84000 | ¥10.84 |
10 | ¥8.86600 | ¥88.66 |
100 | ¥6.89500 | ¥689.50 |
500 | ¥5.84440 | ¥2,922.20 |
1,000 | ¥4.76093 | ¥4,760.93 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥4.48187 | ¥13,445.61 |
6,000 | ¥4.26844 | ¥25,610.64 |
9,000 | ¥4.07143 | ¥36,642.87 |