BZX84-B5V6,215

DigiKey Part Number
1727-5014-2-ND - Tape & Reel (TR)
1727-5014-1-ND - Cut Tape (CT)
1727-5014-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BZX84-B5V6,215
Description
DIODE ZENER 5.6V 250MW TO236AB
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Zener Diode 5.6 V 250 mW ±2% Surface Mount TO-236AB
Datasheet
 Datasheet
EDA/CAD Models
BZX84-B5V6,215 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±2%
Power - Max
250 mW
Impedance (Max) (Zzt)
40 Ohms
Current - Reverse Leakage @ Vr
1 µA @ 2 V
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Operating Temperature
-65°C ~ 150°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
TO-236AB
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.64000¥1.64
10¥1.18200¥11.82
100¥0.63710¥63.71
500¥0.50048¥250.24
1,000¥0.34752¥347.52
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.28787¥863.61
6,000¥0.27223¥1,633.38
9,000¥0.23167¥2,085.03
30,000¥0.21430¥6,429.00
75,000¥0.18534¥13,900.50
150,000¥0.15407¥23,110.50
Manufacturers Standard Package