1SMB5920BT3G

DigiKey Part Number
1SMB5920BT3GOSTR-ND - Tape & Reel (TR)
1SMB5920BT3GOSCT-ND - Cut Tape (CT)
1SMB5920BT3GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1SMB5920BT3G
Description
DIODE ZENER 6.2V 3W SMB
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Zener Diode 6.2 V 3 W ±5% Surface Mount SMB
Datasheet
 Datasheet
EDA/CAD Models
1SMB5920BT3G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
3 W
Impedance (Max) (Zzt)
2 Ohms
Current - Reverse Leakage @ Vr
5 µA @ 4 V
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 200 mA
Operating Temperature
-65°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SMB
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.53000¥3.53
10¥2.51200¥25.12
100¥1.26750¥126.75
500¥1.12304¥561.52
1,000¥0.87389¥873.89
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥0.78215¥1,955.38
5,000¥0.76468¥3,823.40
12,500¥0.67728¥8,466.00
25,000¥0.66855¥16,713.75
62,500¥0.56805¥35,503.12
125,000¥0.54620¥68,275.00
Manufacturers Standard Package