DDZ9689-7 | ||
---|---|---|
DigiKey Part Number | DDZ9689DITR-ND - Tape & Reel (TR) DDZ9689DICT-ND - Cut Tape (CT) DDZ9689DIDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | DDZ9689-7 | |
Description | DIODE ZENER 5.1V 500MW SOD123 | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Zener Diode 5.1 V 500 mW ±5% Surface Mount SOD-123 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Current - Reverse Leakage @ Vr | 5 µA @ 3 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.97000 | ¥1.97 |
10 | ¥1.37900 | ¥13.79 |
100 | ¥0.67150 | ¥67.15 |
500 | ¥0.55988 | ¥279.94 |
1,000 | ¥0.38904 | ¥389.04 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.33716 | ¥1,011.48 |
6,000 | ¥0.31275 | ¥1,876.50 |
9,000 | ¥0.25936 | ¥2,334.24 |
30,000 | ¥0.25478 | ¥7,643.40 |
75,000 | ¥0.22884 | ¥17,163.00 |
150,000 | ¥0.19833 | ¥29,749.50 |