PZU5.1B2L,315 | ||
---|---|---|
DigiKey Part Number | 1727-7609-2-ND - Tape & Reel (TR) 1727-7609-1-ND - Cut Tape (CT) 1727-7609-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | PZU5.1B2L,315 | |
Description | DIODE ZENER 5.1V 250MW DFN1006-2 | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Zener Diode 5.1 V 250 mW ±2% Surface Mount DFN1006-2 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 250 mW | |
Impedance (Max) (Zzt) | 60 Ohms | |
Current - Reverse Leakage @ Vr | 2 µA @ 1.5 V | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 100 mA | |
Operating Temperature | -55°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DFN1006-2 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.38000 | ¥2.38 |
10 | ¥1.62500 | ¥16.25 |
100 | ¥0.79140 | ¥79.14 |
500 | ¥0.66036 | ¥330.18 |
1,000 | ¥0.45882 | ¥458.82 |
2,000 | ¥0.39762 | ¥795.24 |
5,000 | ¥0.36885 | ¥1,844.25 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.30587 | ¥3,058.70 |
30,000 | ¥0.30047 | ¥9,014.10 |
50,000 | ¥0.26989 | ¥13,494.50 |
100,000 | ¥0.23930 | ¥23,930.00 |
250,000 | ¥0.23390 | ¥58,475.00 |