BZX84-B5V6,215 | |
---|---|
DigiKey Part Number | 1727-5014-2-ND - Tape & Reel (TR) 1727-5014-1-ND - Cut Tape (CT) 1727-5014-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84-B5V6,215 |
Description | DIODE ZENER 5.6V 250MW TO236AB |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 5.6 V 250 mW ±2% Surface Mount TO-236AB |
Datasheet | Datasheet |
EDA/CAD Models | BZX84-B5V6,215 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 250 mW | |
Impedance (Max) (Zzt) | 40 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 2 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TO-236AB | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.64000 | ¥1.64 |
10 | ¥1.18200 | ¥11.82 |
100 | ¥0.63710 | ¥63.71 |
500 | ¥0.50048 | ¥250.24 |
1,000 | ¥0.34752 | ¥347.52 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.28787 | ¥863.61 |
6,000 | ¥0.27223 | ¥1,633.38 |
9,000 | ¥0.23167 | ¥2,085.03 |
30,000 | ¥0.21430 | ¥6,429.00 |
75,000 | ¥0.18534 | ¥13,900.50 |
150,000 | ¥0.15407 | ¥23,110.50 |