SMAJ5920B-TP | |
---|---|
DigiKey Part Number | SMAJ5920BTPMSTR-ND - Tape & Reel (TR) SMAJ5920BTPMSCT-ND - Cut Tape (CT) SMAJ5920BTPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ5920B-TP |
Description | DIODE ZENER 6.2V 1.5W DO214AC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 6.2 V 1.5 W ±5% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1.5 W | |
Impedance (Max) (Zzt) | 2 Ohms | |
Current - Reverse Leakage @ Vr | 2.5 µA @ 4 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 200 mA | |
Operating Temperature | 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.96000 | ¥2.96 |
10 | ¥2.29000 | ¥22.90 |
100 | ¥1.37420 | ¥137.42 |
500 | ¥1.27278 | ¥636.39 |
1,000 | ¥0.86543 | ¥865.43 |
2,000 | ¥0.79672 | ¥1,593.44 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
7,500 | ¥0.76364 | ¥5,727.30 |
15,000 | ¥0.68728 | ¥10,309.20 |
37,500 | ¥0.67710 | ¥25,391.25 |
52,500 | ¥0.63637 | ¥33,409.43 |