CMS04(TE12L,Q,M) | ||
---|---|---|
DigiKey Part Number | CMS04(TE12LQM)TR-ND - Tape & Reel (TR) CMS04(TE12LQM)CT-ND - Cut Tape (CT) CMS04(TE12LQM)DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | CMS04(TE12L,Q,M) | |
Description | DIODE SCHOTTKY 30V 5A M-FLAT | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Diode 30 V 5A Surface Mount M-FLAT (2.4x3.8) | |
Datasheet | Datasheet | |
EDA/CAD Models | CMS04(TE12L,Q,M) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 370 mV @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 8 mA @ 30 V | |
Capacitance @ Vr, F | 330pF @ 10V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | M-FLAT (2.4x3.8) | |
Operating Temperature - Junction | -40°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.07000 | ¥6.07 |
10 | ¥5.25400 | ¥52.54 |
100 | ¥3.63840 | ¥363.84 |
500 | ¥3.04008 | ¥1,520.04 |
1,000 | ¥2.58734 | ¥2,587.34 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.30434 | ¥6,913.02 |
6,000 | ¥2.18306 | ¥13,098.36 |
9,000 | ¥2.06260 | ¥18,563.40 |