BR210_R1_00001 | ||
---|---|---|
DigiKey Part Number | 3757-BR210_R1_00001CT-ND - Cut Tape (CT) 3757-BR210_R1_00001DKR-ND - Digi-Reel® 3757-BR210_R1_00001TR-ND | |
Manufacturer | ||
Manufacturer Product Number | BR210_R1_00001 | |
Description | SMA, SKY | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Diode 100 V 2A Surface Mount DO-214AC (SMA) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Digi-Reel® - | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 800 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 50 µA @ 100 V | |
Capacitance @ Vr, F | 75pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.86000 | ¥3.86 |
10 | ¥2.69300 | ¥26.93 |
100 | ¥1.36110 | ¥136.11 |
500 | ¥1.11040 | ¥555.20 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,800 | ¥0.82386 | ¥1,482.95 |
3,600 | ¥0.69310 | ¥2,495.16 |
5,400 | ¥0.66265 | ¥3,578.31 |
9,000 | ¥0.57310 | ¥5,157.90 |
45,000 | ¥0.56236 | ¥25,306.20 |
90,000 | ¥0.46565 | ¥41,908.50 |