VS-HFA16TB120-M3

DigiKey Part Number
VS-HFA16TB120-M3GI-ND
Manufacturer
Manufacturer Product Number
VS-HFA16TB120-M3
Description
DIODE GEN PURP 1.2KV 16A TO220AC
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Diode 1200 V 16A Through Hole TO-220AC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
1200 V
Current - Average Rectified (Io)
16A
Voltage - Forward (Vf) (Max) @ If
3.93 V @ 32 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
135 ns
Current - Reverse Leakage @ Vr
20 µA @ 1200 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
TO-220AC
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥18.47000¥18.47
50¥14.85400¥742.70
100¥12.22130¥1,222.13
500¥10.34132¥5,170.66
1,000¥8.77448¥8,774.48
2,000¥8.33577¥16,671.54
5,000¥8.02240¥40,112.00
10,000¥7.75681¥77,568.10
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.