V10K100C-M3/H | |
---|---|
DigiKey Part Number | 112-V10K100C-M3/HTR-ND - Tape & Reel (TR) 112-V10K100C-M3/HCT-ND - Cut Tape (CT) 112-V10K100C-M3/HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V10K100C-M3/H |
Description | DIODE ARR SCHOTT 100V 3.9A FLTPK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 100 V 3.9A Surface Mount 8-PowerTDFN |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) (per Diode) | 3.9A | |
Voltage - Forward (Vf) (Max) @ If | 690 mV @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 400 µA @ 100 V | |
Operating Temperature - Junction | -40°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 8-PowerTDFN | |
Supplier Device Package | FlatPAK (5x6) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.24000 | ¥6.24 |
10 | ¥5.42700 | ¥54.27 |
100 | ¥3.75600 | ¥375.60 |
500 | ¥3.13798 | ¥1,568.99 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥2.67067 | ¥4,006.00 |
3,000 | ¥2.37857 | ¥7,135.71 |
7,500 | ¥2.25338 | ¥16,900.35 |
10,500 | ¥2.08647 | ¥21,907.93 |
37,500 | ¥2.06581 | ¥77,467.88 |