STTH810D

DigiKey Part Number
497-5162-5-ND
Manufacturer
Manufacturer Product Number
STTH810D
Description
DIODE GEN PURP 1KV 8A TO220AC
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Diode 1000 V 8A Through Hole TO-220AC
Datasheet
 Datasheet
EDA/CAD Models
STTH810D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
1000 V
Current - Average Rectified (Io)
8A
Voltage - Forward (Vf) (Max) @ If
2 V @ 8 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
85 ns
Current - Reverse Leakage @ Vr
5 µA @ 1000 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
TO-220AC
Operating Temperature - Junction
175°C (Max)
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.64000¥7.64
50¥6.12780¥306.39
100¥4.85610¥485.61
500¥4.11644¥2,058.22
1,000¥3.35332¥3,353.32
2,000¥3.15674¥6,313.48
5,000¥3.00642¥15,032.10
10,000¥2.86766¥28,676.60
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.