BAT54C | ||
---|---|---|
DigiKey Part Number | 1655-BAT54CTR-ND - Tape & Reel (TR) 1655-BAT54CCT-ND - Cut Tape (CT) 1655-BAT54CDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | BAT54C | |
Description | DIODE ARR SCHOTT 30V 100MA SOT23 | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Diode Array 1 Pair Common Cathode 30 V 100mA Surface Mount TO-236-3, SC-59, SOT-23-3 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | SMC Diode Solutions | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) (per Diode) | 100mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 100 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 5 ns | |
Current - Reverse Leakage @ Vr | 2 µA @ 25 V | |
Operating Temperature - Junction | 125°C (Max) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.20000 | ¥3.20 |
10 | ¥2.21700 | ¥22.17 |
100 | ¥1.08360 | ¥108.36 |
500 | ¥0.90368 | ¥451.84 |
1,000 | ¥0.62793 | ¥627.93 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.54423 | ¥1,632.69 |
6,000 | ¥0.50482 | ¥3,028.92 |
9,000 | ¥0.41863 | ¥3,767.67 |
30,000 | ¥0.41125 | ¥12,337.50 |
75,000 | ¥0.36938 | ¥27,703.50 |
150,000 | ¥0.32013 | ¥48,019.50 |