1SMB5920BT3G | ||
---|---|---|
DigiKey Part Number | 1SMB5920BT3GOSTR-ND - Tape & Reel (TR) 1SMB5920BT3GOSCT-ND - Cut Tape (CT) 1SMB5920BT3GOSDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 1SMB5920BT3G | |
Description | DIODE ZENER 6.2V 3W SMB | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Zener Diode 6.2 V 3 W ±5% Surface Mount SMB | |
Datasheet | Datasheet | |
EDA/CAD Models | 1SMB5920BT3G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 3 W | |
Impedance (Max) (Zzt) | 2 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 4 V | |
Voltage - Forward (Vf) (Max) @ If | 1.5 V @ 200 mA | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SMB | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.53000 | ¥3.53 |
10 | ¥2.51200 | ¥25.12 |
100 | ¥1.26750 | ¥126.75 |
500 | ¥1.12304 | ¥561.52 |
1,000 | ¥0.87389 | ¥873.89 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥0.78215 | ¥1,955.38 |
5,000 | ¥0.76468 | ¥3,823.40 |
12,500 | ¥0.67728 | ¥8,466.00 |
25,000 | ¥0.66855 | ¥16,713.75 |
62,500 | ¥0.56805 | ¥35,503.12 |
125,000 | ¥0.54620 | ¥68,275.00 |