MM3Z24VT1G | |
---|---|
DigiKey Part Number | MM3Z24VT1GOSTR-ND - Tape & Reel (TR) MM3Z24VT1GOSCT-ND - Cut Tape (CT) MM3Z24VT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MM3Z24VT1G |
Description | DIODE ZENER 24V 300MW SOD323 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 24 V 300 mW ±6% Surface Mount SOD-323 |
Datasheet | Datasheet |
EDA/CAD Models | MM3Z24VT1G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±6% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 70 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 16.8 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-323 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.07000 | ¥1.07 |
10 | ¥0.75500 | ¥7.55 |
100 | ¥0.40720 | ¥40.72 |
500 | ¥0.31986 | ¥159.93 |
1,000 | ¥0.22208 | ¥222.08 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.18396 | ¥551.88 |
6,000 | ¥0.17397 | ¥1,043.82 |
9,000 | ¥0.14806 | ¥1,332.54 |
30,000 | ¥0.13695 | ¥4,108.50 |
75,000 | ¥0.13033 | ¥9,774.75 |