VS-HFA16TB120-M3 | ||
---|---|---|
DigiKey Part Number | VS-HFA16TB120-M3GI-ND | |
Manufacturer | ||
Manufacturer Product Number | VS-HFA16TB120-M3 | |
Description | DIODE GEN PURP 1.2KV 16A TO220AC | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Diode 1200 V 16A Through Hole TO-220AC | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1200 V | |
Current - Average Rectified (Io) | 16A | |
Voltage - Forward (Vf) (Max) @ If | 3.93 V @ 32 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 135 ns | |
Current - Reverse Leakage @ Vr | 20 µA @ 1200 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-220AC | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.47000 | ¥18.47 |
50 | ¥14.85400 | ¥742.70 |
100 | ¥12.22130 | ¥1,222.13 |
500 | ¥10.34132 | ¥5,170.66 |
1,000 | ¥8.77448 | ¥8,774.48 |
2,000 | ¥8.33577 | ¥16,671.54 |
5,000 | ¥8.02240 | ¥40,112.00 |
10,000 | ¥7.75681 | ¥77,568.10 |