STTH810D | |
---|---|
DigiKey Part Number | 497-5162-5-ND |
Manufacturer | |
Manufacturer Product Number | STTH810D |
Description | DIODE GEN PURP 1KV 8A TO220AC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 8A Through Hole TO-220AC |
Datasheet | Datasheet |
EDA/CAD Models | STTH810D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1000 V | |
Current - Average Rectified (Io) | 8A | |
Voltage - Forward (Vf) (Max) @ If | 2 V @ 8 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 85 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 1000 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-220AC | |
Operating Temperature - Junction | 175°C (Max) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.64000 | ¥7.64 |
50 | ¥6.12780 | ¥306.39 |
100 | ¥4.85610 | ¥485.61 |
500 | ¥4.11644 | ¥2,058.22 |
1,000 | ¥3.35332 | ¥3,353.32 |
2,000 | ¥3.15674 | ¥6,313.48 |
5,000 | ¥3.00642 | ¥15,032.10 |
10,000 | ¥2.86766 | ¥28,676.60 |