MBR2535CTG | |
---|---|
DigiKey Part Number | MBR2535CTGOS-ND |
Manufacturer | |
Manufacturer Product Number | MBR2535CTG |
Description | DIODE ARR SCHOTT 35V 30A TO220 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 35 V 30A Through Hole TO-220-3 |
Datasheet | Datasheet |
EDA/CAD Models | MBR2535CTG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 35 V | |
Current - Average Rectified (Io) (per Diode) | 30A | |
Voltage - Forward (Vf) (Max) @ If | 820 mV @ 30 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 200 µA @ 35 V | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.30000 | ¥13.30 |
50 | ¥10.70900 | ¥535.45 |
100 | ¥8.81080 | ¥881.08 |
500 | ¥7.45522 | ¥3,727.61 |
1,000 | ¥6.32563 | ¥6,325.63 |
2,000 | ¥6.00934 | ¥12,018.68 |
5,000 | ¥5.78341 | ¥28,917.05 |
10,000 | ¥5.59195 | ¥55,919.50 |