1N4148WS-7-F | ||
---|---|---|
DigiKey Part Number | 1N4148WS-FDITR-ND - Tape & Reel (TR) 1N4148WS-FDICT-ND - Cut Tape (CT) 1N4148WS-FDIDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 1N4148WS-7-F | |
Description | DIODE GEN PURP 75V 150MA SOD323 | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Diode 75 V 150mA Surface Mount SOD-323 | |
Datasheet | Datasheet | |
EDA/CAD Models | 1N4148WS-7-F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 75 V | |
Current - Average Rectified (Io) | 150mA | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 150 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 1 µA @ 75 V | |
Capacitance @ Vr, F | 2pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-323 | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.48000 | ¥1.48 |
10 | ¥1.02600 | ¥10.26 |
100 | ¥0.55170 | ¥55.17 |
500 | ¥0.43346 | ¥216.73 |
1,000 | ¥0.30095 | ¥300.95 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.24932 | ¥747.96 |
6,000 | ¥0.23577 | ¥1,414.62 |
9,000 | ¥0.20065 | ¥1,805.85 |
30,000 | ¥0.18561 | ¥5,568.30 |
75,000 | ¥0.16052 | ¥12,039.00 |
150,000 | ¥0.13343 | ¥20,014.50 |