PMEG2005EL,315 | |
---|---|
DigiKey Part Number | 1727-5318-2-ND - Tape & Reel (TR) 1727-5318-1-ND - Cut Tape (CT) 1727-5318-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMEG2005EL,315 |
Description | DIODE SCHOTT 20V 500MA DFN1006-2 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode 20 V 500mA Surface Mount DFN1006-2 |
Datasheet | Datasheet |
EDA/CAD Models | PMEG2005EL,315 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 20 V | |
Current - Average Rectified (Io) | 500mA | |
Voltage - Forward (Vf) (Max) @ If | 500 mV @ 500 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 30 µA @ 10 V | |
Capacitance @ Vr, F | 30pF @ 1V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DFN1006-2 | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.20000 | ¥3.20 |
10 | ¥2.22500 | ¥22.25 |
100 | ¥1.12310 | ¥112.31 |
500 | ¥0.91606 | ¥458.03 |
1,000 | ¥0.67970 | ¥679.70 |
2,000 | ¥0.57186 | ¥1,143.72 |
5,000 | ¥0.54673 | ¥2,733.65 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.47284 | ¥4,728.40 |
30,000 | ¥0.46398 | ¥13,919.40 |
50,000 | ¥0.38418 | ¥19,209.00 |