TPS61088Q1EVM-037 | |
---|---|
DigiKey Part Number | 296-53013-ND |
Manufacturer | |
Manufacturer Product Number | TPS61088Q1EVM-037 |
Description | PWR MGMT SWITCHING REGULATOR |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | TPS61088-Q1 - DC/DC, Step Up 1, Non-Isolated Outputs Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Main Purpose | DC/DC, Step Up | |
Outputs and Type | 1, Non-Isolated | |
Voltage - Output | 4.5V ~ 12V | |
Current - Output | 2A | |
Voltage - Input | 2.7V ~ 10V | |
Regulator Topology | Boost | |
Frequency - Switching | 400kHz | |
Board Type | Fully Populated | |
Supplied Contents | Board(s) | |
Utilized IC / Part | TPS61088-Q1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥758.22000 | ¥758.22 |
10 | ¥719.11400 | ¥7,191.14 |
25 | ¥699.54800 | ¥17,488.70 |
100 | ¥650.62940 | ¥65,062.94 |