AD7770ACPZ | ||
---|---|---|
DigiKey Part Number | 505-AD7770ACPZ-ND | |
Manufacturer | ||
Manufacturer Product Number | AD7770ACPZ | |
Description | IC ADC 24BIT SIGMA-DELTA 64LFCSP | |
Manufacturer Standard Lead Time | 10 Weeks | |
Customer Reference | ||
Detailed Description | 24 Bit Analog to Digital Converter 8 Input 8 Sigma-Delta 64-LFCSP (9x9) | |
Datasheet | Datasheet | |
EDA/CAD Models | AD7770ACPZ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Number of Bits | 24 | |
Sampling Rate (Per Second) | 32k | |
Number of Inputs | 8 | |
Input Type | Differential, Single Ended | |
Data Interface | SPI | |
Configuration | MUX-PGA-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 8 | |
Architecture | Sigma-Delta | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 2.2V ~ 3.6V | |
Voltage - Supply, Digital | - | |
Features | PGA, Simultaneous Sampling | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 64-WFQFN Exposed Pad, CSP | |
Supplier Device Package | 64-LFCSP (9x9) | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥173.46000 | ¥173.46 |
10 | ¥159.38400 | ¥1,593.84 |
25 | ¥152.77920 | ¥3,819.48 |
80 | ¥134.60975 | ¥10,768.78 |
230 | ¥128.00335 | ¥29,440.77 |
440 | ¥119.74491 | ¥52,687.76 |