40-9415HDM | ||
---|---|---|
DigiKey Part Number | 116-40-9415HDM-ND | |
Manufacturer | ||
Manufacturer Product Number | 40-9415HDM | |
Description | CONN D-SUB HD HOUSING PLUG 15POS | |
Manufacturer Standard Lead Time | 21 Weeks | |
Customer Reference | ||
Detailed Description | Plug for Male Contacts Housing D-Sub, High Density Connector 15 Position | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cinch Connectivity Solutions AIM-Cambridge | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | D-Sub, High Density | |
Connector Type | Plug for Male Contacts | |
Number of Positions | 15 | |
Number of Rows | 3 | |
Shell Size, Connector Layout | 1 (DE, E) High Density | |
Contact Type | Signal | |
Mounting Type | Free Hanging (In-Line) | |
Flange Feature | Housing/Shell (Unthreaded) | |
Features | Grounding Indents | |
Shell Material, Finish | Steel, Tin Plated | |
Shell Finish Thickness | - | |
Ingress Protection | - | |
Operating Temperature | - | |
Mating Cycles | - | |
Dielectric Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Color | - | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.17000 | ¥17.17 |
10 | ¥14.96000 | ¥149.60 |
25 | ¥14.32120 | ¥358.03 |
50 | ¥14.00480 | ¥700.24 |
100 | ¥13.36820 | ¥1,336.82 |
250 | ¥12.09472 | ¥3,023.68 |
450 | ¥11.13996 | ¥5,012.98 |
950 | ¥9.54847 | ¥9,071.05 |
2,400 | ¥8.91190 | ¥21,388.56 |