D-Sub Connector Assemblies
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Style | Connector Type | Number of Positions | Number of Rows | Mounting Type | Shell Size, Connector Layout | Contact Type | Flange Feature | Termination | Shell Material, Finish | Contact Finish | Contact Finish Thickness | Ingress Protection | Material Flammability Rating | Current Rating (Amps) | Backset Spacing | Features |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | Obsolete | - | Obsolete | D-Sub, Combo | Plug, Male Pins | 11 (10 + 1 Power) | 2 | Panel Mount | 2 (DA, A) - 11C1, 11W1 | Signal and Power | Housing/Shell (Unthreaded) | Solder Cup | Steel | Gold | Flash | - | UL94 V-0 | 3A, 20A | - | Grounding Indents | |||
0 In Stock | Obsolete | - | Obsolete | D-Sub, Combo | Plug, Male Pins | 11 (10 + 1 Power) | 2 | Panel Mount | 2 (DA, A) - 11C1, 11W1 | Signal and Power | Housing/Shell (Unthreaded) | Solder Cup | Steel | Gold | Flash | - | UL94 V-0 | 3A, 40A | - | Grounding Indents | |||
0 In Stock | Obsolete | - | Obsolete | D-Sub, Combo | Receptacle, Female Sockets | 11 (10 + 1 Power) | 2 | Panel Mount | 2 (DA, A) - 11C1, 11W1 | Signal and Power | Housing/Shell (Unthreaded) | Solder Cup | Steel | Gold | Flash | - | UL94 V-0 | 3A, 20A | - | - | |||
0 In Stock | Obsolete | - | Obsolete | D-Sub, Combo | Receptacle, Female Sockets | 11 (10 + 1 Power) | 2 | Panel Mount | 2 (DA, A) - 11C1, 11W1 | Signal and Power | Housing/Shell (Unthreaded) | Solder Cup | Steel | Gold | Flash | - | UL94 V-0 | 3A, 40A | - | - | |||
0 In Stock | Obsolete | - | Obsolete | D-Sub, Combo | Receptacle, Female Sockets | 13 (10 + 3 Power) | 2 | Panel Mount | 3 (DB, B) - 13C3, 13W3 | Signal and Power | Housing/Shell (Unthreaded) | Solder Cup | Steel | Gold | Flash | - | UL94 V-0 | 3A, 40A | - | - | |||
0 In Stock | Obsolete | - | Obsolete | D-Sub, Combo | Plug, Male Pins | 13 (10 + 3 Power) | 2 | Panel Mount | 3 (DB, B) - 13C3, 13W3 | Signal and Power | Housing/Shell (Unthreaded) | Solder Cup | Steel | Gold | Flash | - | UL94 V-0 | 3A, 20A | - | Grounding Indents | |||
0 In Stock | Obsolete | - | Obsolete | D-Sub, Combo | Plug, Male Pins | 13 (10 + 3 Power) | 2 | Panel Mount | 3 (DB, B) - 13C3, 13W3 | Signal and Power | Housing/Shell (Unthreaded) | Solder Cup | Steel | Gold | Flash | - | UL94 V-0 | 3A, 40A | - | Grounding Indents | |||
0 In Stock | Obsolete | - | Obsolete | D-Sub, Combo | Receptacle, Female Sockets | 13 (10 + 3 Power) | 2 | Panel Mount | 3 (DB, B) - 13C3, 13W3 | Signal and Power | Housing/Shell (Unthreaded) | Solder Cup | Steel | Gold | Flash | - | UL94 V-0 | 3A, 20A | - | - | |||
0 In Stock | Obsolete | - | Obsolete | D-Sub, Combo | Plug, Male Pins | 17 (15 + 2 Power) | 2 | Panel Mount | 3 (DB, B) - 17W2 | Signal and Power | Housing/Shell (Unthreaded) | Solder Cup | Steel | Gold | Flash | - | UL94 V-0 | 3A, 20A | - | Grounding Indents | |||
0 In Stock | Obsolete | - | Obsolete | D-Sub, Combo | Plug, Male Pins | 17 (15 + 2 Power) | 2 | Panel Mount | 3 (DB, B) - 17W2 | Signal and Power | Housing/Shell (Unthreaded) | Solder Cup | Steel | Gold | Flash | - | UL94 V-0 | 3A, 40A | - | Grounding Indents | |||
0 In Stock | Obsolete | - | Obsolete | D-Sub, Combo | Receptacle, Female Sockets | 17 (15 + 2 Power) | 2 | Panel Mount | 3 (DB, B) - 17W2 | Signal and Power | Housing/Shell (Unthreaded) | Solder Cup | Steel | Gold | Flash | - | UL94 V-0 | 3A, 20A | - | - | |||
0 In Stock | Obsolete | - | Obsolete | D-Sub, Combo | Receptacle, Female Sockets | 17 (15 + 2 Power) | 2 | Panel Mount | 3 (DB, B) - 17W2 | Signal and Power | Housing/Shell (Unthreaded) | Solder Cup | Steel | Gold | Flash | - | UL94 V-0 | 3A, 40A | - | - | |||
0 In Stock | Obsolete | - | Obsolete | D-Sub, Combo | Plug, Male Pins | 21 (20 + 1 Power) | 2 | Panel Mount | 3 (DB, B) - 21W1 | Signal and Power | Housing/Shell (Unthreaded) | Solder Cup | Steel | Gold | Flash | - | UL94 V-0 | 3A, 20A | - | Grounding Indents | |||
0 In Stock | Obsolete | - | Obsolete | D-Sub, Combo | Plug, Male Pins | 21 (20 + 1 Power) | 2 | Panel Mount | 3 (DB, B) - 21W1 | Signal and Power | Housing/Shell (Unthreaded) | Solder Cup | Steel | Gold | Flash | - | UL94 V-0 | 5A, 40A | - | Grounding Indents | |||
0 In Stock | Obsolete | - | Obsolete | D-Sub, Combo | Receptacle, Female Sockets | 21 (20 + 1 Power) | 2 | Panel Mount | 3 (DB, B) - 21W1 | Signal and Power | Housing/Shell (Unthreaded) | Solder Cup | Steel | Gold | Flash | - | UL94 V-0 | 5A, 20A | - | - | |||
0 In Stock | Obsolete | - | Obsolete | D-Sub, Combo | Receptacle, Female Sockets | 21 (20 + 1 Power) | 2 | Panel Mount | 3 (DB, B) - 21W1 | Signal and Power | Housing/Shell (Unthreaded) | Solder Cup | Steel | Gold | Flash | - | UL94 V-0 | 5A, 40A | - | - | |||
0 In Stock | Obsolete | - | Obsolete | D-Sub, Combo | Plug, Male Pins | 21 (17 + 4 Power) | 2 | Panel Mount | 4 (DC, C) - 21WA4 | Signal and Power | Housing/Shell (Unthreaded) | Solder Cup | Steel, Tin Plated | Gold | Flash | - | UL94 V-0 | 5A, 20A | - | Grounding Indents | |||
0 In Stock | Obsolete | - | Obsolete | D-Sub, Combo | Plug, Male Pins | 21 (17 + 4 Power) | 2 | Panel Mount | 4 (DC, C) - 21WA4 | Signal and Power | Housing/Shell (Unthreaded) | Solder Cup | Steel, Tin Plated | Gold | Flash | - | UL94 V-0 | 5A, 40A | - | Grounding Indents | |||
0 In Stock | Obsolete | - | Obsolete | D-Sub, Combo | Receptacle, Female Sockets | 21 (17 + 4 Power) | 2 | Panel Mount | 4 (DC, C) - 21WA4 | Signal and Power | Housing/Shell (Unthreaded) | Solder Cup | Steel | Gold | Flash | - | UL94 V-0 | 3A, 20A | - | - | |||
0 In Stock | Obsolete | - | Obsolete | D-Sub, Combo | Receptacle, Female Sockets | 21 (17 + 4 Power) | 2 | Panel Mount | 4 (DC, C) - 21WA4 | Signal and Power | Housing/Shell (Unthreaded) | Solder Cup | Steel, Tin Plated | Gold | Flash | - | UL94 V-0 | 5A, 40A | - | - | |||
0 In Stock | Obsolete | - | Obsolete | D-Sub, Combo | Plug, Male Pins | 3 (Power) | 1 | Panel Mount | 2 (DA, A) - 3W3 | Power | Housing/Shell (Unthreaded) | Solder Cup | Steel | Gold | Flash | - | UL94 V-0 | 20A | - | Grounding Indents | |||
0 In Stock | Obsolete | - | Obsolete | D-Sub, Combo | Plug, Male Pins | 3 (Power) | 1 | Panel Mount | 2 (DA, A) - 3W3 | Power | Housing/Shell (Unthreaded) | Solder Cup | Steel | Gold | Flash | - | UL94 V-0 | 40A | - | Grounding Indents | |||
0 In Stock | Obsolete | - | Obsolete | D-Sub, Combo | Receptacle, Female Sockets | 3 (Power) | 1 | Panel Mount | 2 (DA, A) - 3W3 | Power | Housing/Shell (Unthreaded) | Solder Cup | Steel | Gold | Flash | - | UL94 V-0 | 20A | - | - | |||
0 In Stock | Obsolete | - | Obsolete | D-Sub, Combo | Receptacle, Female Sockets | 3 (Power) | 1 | Panel Mount | 2 (DA, A) - 3W3 | Power | Housing/Shell (Unthreaded) | Solder Cup | Steel | Gold | Flash | - | UL94 V-0 | 40A | - | - | |||
0 In Stock | Obsolete | - | Obsolete | D-Sub, Combo | Plug, Male Pins | 3 (Power) | 1 | Panel Mount | 2 (DA, A) - 3W3 | Power | Housing/Shell (Unthreaded) | Solder Cup | Steel | Gold | Flash | - | UL94 V-0 | 20A | - | Grounding Indents |