6E17C-015P-AJ-121 | |
---|---|
DigiKey Part Number | 6E17C-015P-AJ-121-ND |
Manufacturer | |
Manufacturer Product Number | 6E17C-015P-AJ-121 |
Description | CONN D-SUB PLUG 15POS R/A SLDR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 15 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | 6E17C-015P-AJ-121 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pins | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 2 (DA, A) | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (4-40) | |
Termination | Solder | |
Shell Material, Finish | Steel, Nickel Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 5A | |
Backset Spacing | 0.318" (8.08mm) | |
Features | Board Lock, Grounding Indents, Shielded | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥62.06000 | ¥62.06 |
10 | ¥56.14400 | ¥561.44 |
25 | ¥53.03560 | ¥1,325.89 |
70 | ¥51.74357 | ¥3,622.05 |
140 | ¥49.15643 | ¥6,881.90 |
280 | ¥43.98218 | ¥12,315.01 |
490 | ¥41.39488 | ¥20,283.49 |
980 | ¥36.22048 | ¥35,496.07 |