5787082-3 | |
---|---|
DigiKey Part Number | A31811-ND |
Manufacturer | |
Manufacturer Product Number | 5787082-3 |
Description | CONN D-TYPE RCPT 28POS R/A SLDR |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 28 Position D-Type Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | 5787082-3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Sockets | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 0.050 Pitch x 0.100 Row to Row | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (2-56); Latchblocks | |
Termination | Solder | |
Shell Material, Finish | Steel, Nickel Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 1A | |
Backset Spacing | 0.146" (3.71mm) | |
Features | Board Lock, Shielded | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥116.00000 | ¥116.00 |
13 | ¥104.91538 | ¥1,363.90 |
26 | ¥102.13692 | ¥2,655.56 |
52 | ¥98.25327 | ¥5,109.17 |
104 | ¥91.03615 | ¥9,467.76 |
260 | ¥90.48123 | ¥23,525.12 |
507 | ¥87.15055 | ¥44,185.33 |
1,001 | ¥77.71390 | ¥77,791.61 |