O 0,032768-JO32-G-1V3-1-T1-OP-LF | |
---|---|
DigiKey Part Number | 1908-O0,032768-JO32-G-1V3-1-T1-OP-LFTR-ND - Tape & Reel (TR) 1908-O0,032768-JO32-G-1V3-1-T1-OP-LFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | O 0,032768-JO32-G-1V3-1-T1-OP-LF |
Description | OSC XO 32.768KHZ HCMOS SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz XO (Standard) HCMOS Oscillator 1.8V ~ 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 32.768 kHz | |
Function | Enable/Disable | |
Output | HCMOS | |
Voltage - Supply | 1.8V ~ 3.3V | |
Frequency Stability | ±30ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 33.5µA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.041" (1.05mm) | |
Current - Supply (Disable) (Max) | 5µA |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.67000 | ¥10.67 |
10 | ¥9.44100 | ¥94.41 |
50 | ¥8.82400 | ¥441.20 |
100 | ¥7.79860 | ¥779.86 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥7.38824 | ¥3,694.12 |
1,000 | ¥6.15675 | ¥6,156.75 |
2,500 | ¥5.95157 | ¥14,878.93 |
5,000 | ¥5.74634 | ¥28,731.70 |
12,500 | ¥5.54111 | ¥69,263.88 |