ECS-160-9-33B-CTP-TR | ||
---|---|---|
DigiKey Part Number | 50-ECS-160-9-33B-CTP-TR-ND - Tape & Reel (TR) 50-ECS-160-9-33B-CTP-CT-ND - Cut Tape (CT) 50-ECS-160-9-33B-CTP-DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ECS-160-9-33B-CTP-TR | |
Description | CRYSTAL 16MHZ 9PF SMD | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | 16 MHz ±10ppm Crystal 9pF 60 Ohms 4-SMD, No Lead | |
Datasheet | Datasheet | |
EDA/CAD Models | ECS-160-9-33B-CTP-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 16 MHz | |
Frequency Stability | ±20ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 9pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 105°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.02000 | ¥4.02 |
10 | ¥3.31700 | ¥33.17 |
50 | ¥2.98820 | ¥149.41 |
100 | ¥2.65570 | ¥265.57 |
500 | ¥2.52322 | ¥1,261.61 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥2.12483 | ¥2,124.83 |
3,000 | ¥1.99205 | ¥5,976.15 |
5,000 | ¥1.92565 | ¥9,628.25 |
10,000 | ¥1.85925 | ¥18,592.50 |