Crimpers, Applicators, Presses

Results: 3
Tool Method
AutomatedPneumatic
For Use With/Related Products
ContactsRectangular Contacts
Wire Gauge or Range - AWG
16-20 AWG22-26 AWG
Wire Entry Location
-Front EntrySide Entry
Stocking Options
Environmental Options
Media
Marketplace Product
3Results
Applied FiltersRemove All

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Tool Method
Tool Type
Tool Type Feature
For Use With/Related Products
Wire Gauge or Range - AWG
Wire Gauge or Range - mm²
Ratcheting
Wire Entry Location
Features
APPL SCA 9SMPR070F140F S
567902-1
APPL SCA 9SMPR070F140F S
TE Application Tooling
0
In Stock
Check Lead Time
1 : ¥32,743.26000
Bulk
Bulk
Active
Automated
Applicator for Bench Press
Terminator
Rectangular Contacts
16-20 AWG
-
No Ratchet
-
-
APPL SCA 9SMPR048F080F S
466990-2
APPL SCA 9SMPR048F080F S
TE Application Tooling
0
In Stock
Check Lead Time
1 : ¥47,031.20000
Bulk
Bulk
Active
Pneumatic
Applicator for Bench Press
Terminator
Contacts
22-26 AWG
-
No Ratchet
Side Entry
-
0
In Stock
Active
Bulk
Active
Automated
Applicator for Bench Press
Terminator
Rectangular Contacts
16-20 AWG
-
No Ratchet
Front Entry
-
Showing
of 3

Crimpers, Applicators, Presses


Crimpers, Applicators, and Presses are devices used to join wires to contacts by compressing the crimp portion of the contact. These devices may or may not contain a head or die set which is made specifically for the wire size and contact/terminal type being used. The tool types are applicator, bench press, crimp unit, hand crimper, hand press, hand tool, and pump unit.  The tool actuation methods are AC powered, automated, battery powered, hydraulic, manual, or pneumatic.