Crimpers, Applicators, Presses

Results: 4
Tool Type
Applicator - HDM for Bench PressApplicator for Bench Press
Wire Gauge or Range - AWG
22-26 AWG-
Stocking Options
Environmental Options
Media
Marketplace Product
4Results
Applied FiltersRemove All

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Tool Method
Tool Type
Tool Type Feature
For Use With/Related Products
Wire Gauge or Range - AWG
Wire Gauge or Range - mm²
Ratcheting
Wire Entry Location
Features
APPL,HDM 5SMPR062F110F G
466648-5
APPL,HDM 5SMPR062F110F G
TE Application Tooling
0
In Stock
Active
Bulk
ActiveAutomatedApplicator - HDM for Bench PressTerminatorTerminals--No RatchetSide Entry-
APPL,HDM 5SMPO062F110F T
466648-3
APPL,HDM 5SMPO062F110F T
TE Application Tooling
0
In Stock
Active
Bulk
ActiveAutomatedApplicator - HDM for Bench PressTerminatorTerminals--No RatchetSide Entry-
APPL,HDM 5SMPR062F110F K
466648-4
APPL,HDM 5SMPR062F110F K
TE Application Tooling
0
In Stock
Active
Bulk
ActiveAutomatedApplicator - HDM for Bench PressTerminatorTerminals--No RatchetSide Entry-
0
In Stock
Active
Bulk
ActiveAutomatedApplicator for Bench PressTerminatorTerminals22-26 AWG-No RatchetSide Entry-
Showing
of 4

Crimpers, Applicators, Presses


Crimpers, Applicators, and Presses are devices used to join wires to contacts by compressing the crimp portion of the contact. These devices may or may not contain a head or die set which is made specifically for the wire size and contact/terminal type being used. The tool types are applicator, bench press, crimp unit, hand crimper, hand press, hand tool, and pump unit.  The tool actuation methods are AC powered, automated, battery powered, hydraulic, manual, or pneumatic.