Machine Safety

Results: 3
Contact Rating @ Voltage
3A @ 230VAC/24VDC4A @ 250VAC
Voltage - Supply
120VAC, 24VAC/DC120VAC, 24VDC
Features
Delay Time 1 ~ 3secDelay Time 1 ~ 4sec
Stocking Options
Environmental Options
Media
Marketplace Product
3Results
Applied FiltersRemove All

Showing
of 3
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Controller Type
Number of Inputs and Type
Safety Outputs and Type
Auxiliary Outputs and Type
Contact Rating @ Voltage
Safety Category
Voltage - Supply
Mounting Type
Termination Style
Operating Temperature
Ingress Protection
Features
43872-0020
SCC-1224
CONTROL SAFETY EDGE 120V
Omron Automation and Safety
0
In Stock
Obsolete
Bulk
ObsoleteSafety Edge1 - DigitalRelay (2)Relay4A @ 250VACCategory 3120VAC, 24VDCDIN RailScrew Terminal-20°C ~ 55°CIP20Delay Time 1 ~ 3sec
0
In Stock
Obsolete
Bulk
ObsoleteSafety Edge1 - DigitalRelay (2)Relay4A @ 250VACCategory 3120VAC, 24VDCDIN RailScrew Terminal-20°C ~ 55°CIP20Delay Time 1 ~ 4sec
SCC-1224A
SCC-1224A
CONTROL SAFETY EDGE 120V
Omron Automation and Safety
0
In Stock
Obsolete
Bulk
ObsoleteSafety Edge1 - DigitalRelay (2)Relay3A @ 230VAC/24VDCCategory 3120VAC, 24VAC/DCDIN RailScrew Terminal-20°C ~ 55°CIP20-
Showing
of 3

Machine Safety


Machine safety controllers are used to integrate and monitor industrial safety devices such as emergency stops, safety doors, light grids, magnetic interlocks or safety edges, mats, and beams. It can be part of a simple or complex system of devices communicating through software and hardware in a separate dedicated system, or it may be integrated with the normal machine control system.