LLC54AA | |
---|---|
DigiKey Part Number | F10585-ND |
Manufacturer | |
Manufacturer Product Number | LLC54AA |
Description | CONTROL LIQ LEV 120VAC DRAIN |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Liquid Level Controller High/Low Level SPDT (1 Form C) 120VAC Socketable |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | High/Low Level | |
Voltage - Supply | 120VAC | |
Sensitivity | 1kOhm ~ 100kOhm | |
Features | Adjustable Sensitivity | |
Distance - Control To Sensor (Max) | - | |
Output Type | Relay | |
Contact Form | SPDT (1 Form C) | |
Contact Rating @ Voltage | 5A @ 240VAC | |
Mounting Type | Socketable | |
Termination Style | Plug In, 8 Pin (Octal) | |
Operating Temperature | -20°C ~ 60°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥932.16000 | ¥932.16 |
10 | ¥877.28800 | ¥8,772.88 |
25 | ¥849.87120 | ¥21,246.78 |
50 | ¥795.04080 | ¥39,752.04 |
100 | ¥751.17560 | ¥75,117.56 |