Multi Purpose

Results: 16
Product Status
ActiveObsolete
Type
Power, MachinedPower, Stamped
Pin or Socket
PinSocket
Wire Gauge
8 AWG10-14 AWG12-14 AWG16-18 AWG
Contact Material
Beryllium CopperBrassBronze
Contact Finish
GoldTin
Contact Finish Thickness
30.0µin (0.76µm)50.0µin (1.27µm)150.0µin (3.81µm)
Stocking Options
Environmental Options
Media
Marketplace Product
16Results
Applied FiltersRemove All

Showing
of 16
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Pin or Socket
Contact Termination
Wire Gauge
Contact Material
Contact Finish
Contact Finish Thickness
202417-1
202417-1
CONN SOCKET 12-14AWG GOLD CRIMP
TE Connectivity AMP Connectors
3,646
In Stock
1 : ¥221.32000
Bulk
Bulk
Active
Power, Machined
Socket
Crimp
12-14 AWG
Brass
Gold
30.0µin (0.76µm)
202422-1
202422-1
CONN PIN 12-14AWG GOLD CRIMP
TE Connectivity AMP Connectors
628
In Stock
1 : ¥88.41000
Bulk
Bulk
Active
Power, Machined
Pin
Crimp
12-14 AWG
Brass
Gold
30.0µin (0.76µm)
213567-1
213567-1
CONN PIN 16-18AWG GOLD CRIMP
TE Connectivity AMP Connectors
2,000
In Stock
1 : ¥138.82000
Bulk
Bulk
Active
Power, Machined
Pin
Crimp
16-18 AWG
Brass
Gold
30.0µin (0.76µm)
0
In Stock
Check Lead Time
2,000 : ¥97.03149
Bulk
Bulk
Active
Power, Machined
Pin
Crimp
8 AWG
Brass
Gold
30.0µin (0.76µm)
213662-1
213662-1
CONN PIN 12-14AWG GOLD CRIMP
TE Connectivity AMP Connectors
0
In Stock
Check Lead Time
2,000 : ¥95.84311
Bulk
Bulk
Active
Power, Stamped
Pin
Crimp
12-14 AWG
Brass
Gold
30.0µin (0.76µm)
CONN PIN 12-14AWG GOLD CRIMP
213662-2
CONN PIN 12-14AWG GOLD CRIMP
TE Connectivity AMP Connectors
0
In Stock
Check Lead Time
5,000 : ¥116.10460
Bulk
Bulk
Active
Power, Stamped
Pin
Crimp
12-14 AWG
Brass
Gold
30.0µin (0.76µm)
202418-1
202418-1
CONN SOCKET 16-18AWG GOLD CRIMP
TE Connectivity AMP Connectors
0
In Stock
Check Lead Time
4,000 : ¥122.56238
Bulk
Bulk
Active
Power, Stamped
Socket
Crimp
16-18 AWG
Brass
Gold
30.0µin (0.76µm)
CONN SOCKET 8AWG GOLD CRIMP
213750-1
CONN SOCKET 8AWG GOLD CRIMP
TE Connectivity AMP Connectors
0
In Stock
Check Lead Time
1,000 : ¥183.29576
Bulk
Bulk
Active
Power, Machined
Socket
Crimp
8 AWG
Beryllium Copper
Gold
30.0µin (0.76µm)
213910-1
213910-1
CONN SOCKET 12-14AWG GOLD CRIMP
TE Connectivity AMP Connectors
0
In Stock
Check Lead Time
2,000 : ¥238.94233
Bulk
Bulk
Active
Power, Machined
Socket
Crimp
12-14 AWG
Beryllium Copper
Gold
30.0µin (0.76µm)
202421-1
202421-1
CONN PIN 16-18AWG GOLD CRIMP
TE Connectivity AMP Connectors
0
In Stock
Obsolete
Bulk
Obsolete
Power, Machined
Pin
Crimp
16-18 AWG
Brass
Gold
30.0µin (0.76µm)
CONN SOCKET 12-14AWG TIN CRIMP
202417-4
CONN SOCKET 12-14AWG TIN CRIMP
TE Connectivity AMP Connectors
0
In Stock
Active
Bulk
Active
Power, Machined
Socket
Crimp
12-14 AWG
Brass
Tin
50.0µin (1.27µm)
CONN SOCKET 16-18AWG GOLD CRIMP
202418-3
CONN SOCKET 16-18AWG GOLD CRIMP
TE Connectivity AMP Connectors
0
In Stock
Active
Bulk
Active
Power, Machined
Socket
Crimp
16-18 AWG
Brass
Gold
30.0µin (0.76µm)
CONN PIN 12-14AWG TIN CRIMP
202422-4
CONN PIN 12-14AWG TIN CRIMP
TE Connectivity AMP Connectors
0
In Stock
Active
Bulk
Active
Power, Machined
Pin
Crimp
12-14 AWG
Brass
Tin
150.0µin (3.81µm)
CONN PIN 16-18AWG GOLD CRIMP
202423-3
CONN PIN 16-18AWG GOLD CRIMP
TE Connectivity AMP Connectors
0
In Stock
Active
Bulk
Active
Power, Machined
Pin
Crimp
16-18 AWG
Bronze
Gold
30.0µin (0.76µm)
CONN SOCKET 10-14AWG GOLD CRIMP
213790-1
CONN SOCKET 10-14AWG GOLD CRIMP
TE Connectivity AMP Connectors
0
In Stock
Active
Bulk
Active
Power, Machined
Socket
Crimp
10-14 AWG
Brass
Gold
50.0µin (1.27µm)
0
In Stock
Active
Bulk
Active
Power, Machined
Pin
Crimp
8 AWG
Brass
Gold
30.0µin (0.76µm)
Showing
of 16

Multi Purpose


Products in the multipurpose contact family are interconnect system components which are typically applied to a conductor by means of a crimp connection, which can be used with multiple styles of corresponding housings. This allows the use of the same contact part number and application equipment to assemble similar connectors which are resistant to incorrect mating.