Contacts, Spring Loaded (Pogo Pins), and Pressure
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Contact Type | Mounting Type | Maximum Working Height | Recommended Working Height | Minimum Working Height | Pad Layout Dimension | Operating Force - Initial | Operating Force - Mid Compression | Plunger Size | Features | Mating Cycles | Contact Material | Contact Finish | Contact Finish Thickness |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
13,243 In Stock | 1 : ¥5.83000 Cut Tape (CT) 7,200 : ¥2.25757 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Contact Pad | Surface Mount | - | - | - | Circular - 0.125" (3.18mm) Dia, 0.025" (0.64mm) H | - | - | - | - | - | Brass Alloy | Gold | 10.0µin (0.25µm) | |||
9,824 In Stock | 1 : ¥5.91000 Cut Tape (CT) 6,000 : ¥2.68825 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Contact Pad | Surface Mount | - | - | - | Circular - 0.125" (3.18mm) Dia, 0.035" (0.89mm) H | - | - | - | - | - | Brass Alloy | Gold | 10.0µin (0.25µm) | |||
6,398 In Stock | 1 : ¥6.32000 Cut Tape (CT) 3,625 : ¥2.95756 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Contact Pad | Surface Mount | - | - | - | Circular - 0.125" (3.18mm) Dia, 0.075" (1.91mm) H | - | - | - | - | - | Brass Alloy | Gold | 10.0µin (0.25µm) | |||
10,838 In Stock | 1 : ¥6.07000 Cut Tape (CT) 4,000 : ¥2.87050 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Contact Pad | Surface Mount | - | - | - | Circular - 0.125" (3.18mm) Dia, 0.055" (1.40mm) H | - | - | - | - | - | Brass Alloy | Gold | 10.0µin (0.25µm) | |||
0 In Stock Check Lead Time | 1 : ¥5.99000 Cut Tape (CT) 5,125 : ¥2.73032 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) | Active | Contact Pad | Surface Mount | - | - | - | Circular - 0.125" (3.18mm) Dia, 0.045" (1.14mm) H | - | - | - | - | - | Brass Alloy | Gold | 10.0µin (0.25µm) |