Socket Adapters
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Convert From (Adapter End) | Convert To (Adapter End) | Number of Pins | Pitch - Mating | Contact Finish - Mating | Mounting Type | Termination | Pitch - Post | Contact Finish - Post | Housing Material | Board Material |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock Check Lead Time | 51 : ¥81.33863 Tube | Tube | Active | Multiple Packages | QFP | 40 | 0.020" (0.50mm) | - | Through Hole | Solder | 0.100" (2.54mm) | Gold | Polyester | FR4 Epoxy Glass | |||
0 In Stock Check Lead Time | 51 : ¥81.33863 Tube | Tube | Active | Multiple Packages | QFP | 40 | 0.020" (0.50mm) | - | Through Hole | Solder | 0.100" (2.54mm) | Gold | Polyester | FR4 Epoxy Glass | |||
0 In Stock Check Lead Time | 51 : ¥81.33863 Tube | Tube | Active | Multiple Packages | QFP | 52 | 0.020" (0.50mm) | - | Through Hole | Solder | 0.100" (2.54mm) | Gold | Polyester | FR4 Epoxy Glass | |||
0 In Stock Check Lead Time | 51 : ¥81.33863 Tube | Tube | Active | Multiple Packages | QFP | 52 | 0.026" (0.65mm) | - | Through Hole | Solder | 0.100" (2.54mm) | Gold | Polyester | FR4 Epoxy Glass | |||
0 In Stock Check Lead Time | 51 : ¥81.33863 Tube | Tube | Active | Multiple Packages | QFP | 60 | 0.020" (0.50mm) | - | Through Hole | Solder | 0.100" (2.54mm) | Gold | Polyester | FR4 Epoxy Glass | |||
0 In Stock Check Lead Time | 51 : ¥81.33863 Tube | Tube | Active | Multiple Packages | QFP | 80 | 0.020" (0.50mm) | - | Through Hole | Solder | 0.100" (2.54mm) | Gold | Polyester | FR4 Epoxy Glass | |||
0 In Stock Check Lead Time | 51 : ¥81.33863 Tube | Tube | Active | Multiple Packages | QFP | 80 | 0.026" (0.65mm) | - | Through Hole | Solder | 0.100" (2.54mm) | Gold | Polyester | FR4 Epoxy Glass | |||
0 In Stock Check Lead Time | 45 : ¥87.30911 Tube | Tube | Active | Multiple Packages | QFP | 32 | 0.031" (0.80mm) | - | Through Hole | Solder | 0.100" (2.54mm) | Gold | Polyester | FR4 Epoxy Glass | |||
0 In Stock Check Lead Time | 45 : ¥87.30911 Tube | Tube | Active | Multiple Packages | QFP | 80 | 0.031" (0.80mm) | - | Through Hole | Solder | 0.100" (2.54mm) | Gold | Polyester | FR4 Epoxy Glass | |||
0 In Stock | Obsolete | - | Obsolete | QFP | PGA | 128 | 0.031" (0.80mm) | Tin | Through Hole | Solder | 0.100" (2.54mm) | Tin-Lead | - | FR4 Epoxy Glass |