Headers, Male Pins
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Contact Type | Pitch - Mating | Number of Positions | Number of Rows | Row Spacing - Mating | Number of Positions Loaded | Style | Shrouding | Mounting Type | Termination | Fastening Type | Contact Length - Mating | Contact Length - Post | Overall Contact Length | Insulation Height | Contact Shape | Contact Finish - Mating | Contact Finish Thickness - Mating | Contact Finish - Post | Contact Material | Insulation Material | Features | Operating Temperature | Ingress Protection | Material Flammability Rating | Insulation Color | Current Rating (Amps) | Voltage Rating |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
175 In Stock | 1 : ¥158.44000 Bulk | Bulk | Active | Header | Male Pin | - | 30 | 3 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Threaded | - | 0.126" (3.20mm) | - | - | Circular | Tin | - | Tin | Brass | Polymer, Glass Filled | - | -40°C ~ 85°C | IP67/IP69K - Dust Tight, Water Resistant, Waterproof | - | Black | 10A | - | |||
301 In Stock | 1 : ¥160.00000 Bulk | Bulk | Active | Header | Male Pin | - | 30 | 3 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Threaded | - | 0.126" (3.20mm) | - | - | Circular | Tin | - | Tin | Brass | Polymer, Glass Filled | Ferrite Filter | -40°C ~ 85°C | IP67/IP69K - Dust Tight, Water Resistant, Waterproof | - | Black | 10A | - | |||
1,652 In Stock | 1 : ¥212.79000 Bulk | Bulk | Active | Header | Male Pin | - | 48 | 3 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Threaded | - | 0.126" (3.20mm) | - | - | Circular | Tin | - | Tin | Brass | Polymer, Glass Filled | - | -40°C ~ 85°C | IP67/IP69K - Dust Tight, Water Resistant, Waterproof | - | Black | 10A | - | |||
2,989 In Stock | 1 : ¥249.07000 Bulk | Bulk | Active | Header | Male Pin | - | 48 | 3 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Threaded | - | 0.126" (3.20mm) | - | - | Circular | Tin | - | Tin | Brass | Polymer, Glass Filled | Ferrite Filter | -40°C ~ 85°C | IP67/IP69K - Dust Tight, Water Resistant, Waterproof | - | Black | 10A | - | |||
648 In Stock | 1 : ¥133.57000 Bulk | Bulk | Active | Header | Male Pin | - | 18 | 3 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Threaded | - | 0.126" (3.20mm) | - | - | Circular | Tin | - | Tin | Brass | Polymer, Glass Filled | - | -40°C ~ 85°C | IP67/IP69K - Dust Tight, Water Resistant, Waterproof | - | Black | 10A | - | |||
40 In Stock | 1 : ¥150.64000 Bulk | Bulk | Active | Header | Male Pin | - | 18 | 3 | - | All | Board to Cable/Wire | Shrouded - 4 Wall | Through Hole, Right Angle | Solder | Threaded | - | 0.126" (3.20mm) | - | - | Circular | Tin | - | Tin | Brass | Polymer, Glass Filled | Ferrite Filter | -40°C ~ 85°C | IP67/IP69K - Dust Tight, Water Resistant, Waterproof | - | Black | 10A | - |